Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-500SS-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5219
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.900 |
Price for:Each
Minimum: 1
Multiple: 1
$312.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-500SS-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5219
Product Range500 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection1" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter24mm
Fitting MaterialStainless Steel
Product Range500 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-500SS-1 is a series 500 Sight Window, a standard tempered glass with brass body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1" male NPT
- Tough, tempered glass window resists chemical attach and abrasion
- Seamless, replaceable gasket assures perfect seal
- Field replaceable glass window
- Range of wetted materials to suit a wide range of chemical compatibility
- 316 SS body
- Temperature limit of 200°F (93°C)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
1" MNPT
Tubing Outer Diameter
24mm
Product Range
500 Series
Technical Docs (1)
Alternatives for SFI-500SS-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
