Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100MP-1/2
Newark Part No.82AK5135
Product RangeSFI-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.200 |
| 5+ | $267.140 |
| 10+ | $253.080 |
Price for:Each
Minimum: 1
Multiple: 1
$281.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100MP-1/2
Newark Part No.82AK5135
Product RangeSFI-100 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSFI-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-100MP-1/2 is a series 100 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 100 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 100MP SFI brass 1/2 NPT
- Single window with a rotating ABS impeller
- Bronze body, 150psig maximum pressure option, includes fluoroelastomer gaskets
- Compatible with gases and liquids
- Threaded connection
- Tempered glass window
- Horizontal or vertical mounting orientation
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
SFI-100 Series
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
