Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,095.500 |
| 5+ | $1,040.730 |
| 10+ | $985.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSF11
Newark Part No.82AK5244
Technical Datasheet
SVHCTo Be Advised
Product Overview
SF11 is a series SF sight flow transmitter. It is a sight indicators which can display flow or contents of pipelines and provide an analog 4-20mA signal proportional to the flow rate. It integrates tangential turbine technology with hermetically sealed circuitry to provide accurate flow measurement and control in the harshest environments. It is a 2-wire loop-powered design transmits a 4-20 mA signal proportional to flow rate for remote flow monitoring.
- Clear polycarbonate viewing cover option for visible indication of flow
- LED power indication, adjustable zero and span, polarity protection and over current limiting
- Accurately measures flow in both directions and can be mounted in any orientation
- 0.5 to 15 GPM (2 to 60 LPM) flow range, ±2% FS accuracy
- 0.5% FS repeatability, 200 psig (14 bar) pressure limits
- 2s to 90% (step change in flow rate) response time
- Supply voltage range from 12 to 35VDC
- 1150 ohm max loop resistance, 1/2˝ female NPT process connection
- Wire leads: 22 AWG x 9´ (2.7m) electrical connection, 100µm Max. particle size
- Temperature limits range from -7 to 107°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate