Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRMC-102
Newark Part No.82AK5028
Product RangeRATE-MASTER RMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.600 |
| 5+ | $190.570 |
| 10+ | $180.540 |
Price for:Each
Minimum: 1
Multiple: 1
$200.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRMC-102
Newark Part No.82AK5028
Product RangeRATE-MASTER RMC Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min600CFM
Flow Rate Max6000CFM
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeAir
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingBracket
Operating Temperature Min-
Operating Temperature Max54°C
Product RangeRATE-MASTER RMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RMC-102 is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analyzers, pollution monitors, chemical injectors and cabinet purging.
- 10" scale, standard (no valve)
- Flowmeter range from 10-100SCFH air
- Temperature limit of 130°F (54°C)
- 1/2˝ female NPT connection
- Eliminate the need for troublesome conversions with direct reading scales
- Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
- Long operation life with durable, shatter-proof polycarbonate body
- High repeatability enabled by precision injection molding around a precision tapered pin
- Increased reading accuracy with special integral flow guides that stabilize float movement
- Save time with instantaneous flow reading with the presence of scale graduations on indicating tube
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
6000CFM
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Bracket
Operating Temperature Max
54°C
SVHC
No SVHC (25-Jun-2025)
Flow Rate Min
600CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
RATE-MASTER RMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate