
Need more?
| Quantity | Price |
|---|---|
| 1+ | $244.000 |
Product Information
Product Overview
RHP-3N44-LCD is a series RHP North American style wall mount humidity/temperature dew point transmitter with LCD display. This is most versatile room transmitter on the market. The stylish housing is well vented to provide air flow across the sensor to improve measurement accuracy. The humidity and the dew point are measured using a capacitive polymer sensor. The humidity and dew point can have either a current or voltage output, while the optional temperature output can be a current, voltage, RTD or thermistor. Typical applications include air economizers, room comfort monitoring, greenhouse monitoring.
- Capacitance polymer RH sensor
- Polycarbonate enclosure material
- IP20 enclosure rating
- Screw terminal block electrical connections
- 1% RH, 0.1°F (0.1°C) temperature and 1°F (1°C) dew point display resolution
- 3% accuracy
- 4-20mA/0-5VDC/0-10VDC humidity/dew point output
- Drift of <lt/>0.25% RH/year
- 8s response time
- 4-20mA/0-5VDC/0-10VDC temperature output
Technical Specifications
Voltage / Current
10VDC
3%
-40°C
RHP-N Series
No SVHC (25-Jun-2025)
0% to 100% Relative Humidity
35VDC
Duct Mount
60°C
-
Technical Docs (3)
Alternatives for RHP-3N44-LCD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
