Need more?
| Quantity | Price |
|---|---|
| 1+ | $464.850 |
| 5+ | $441.610 |
| 10+ | $418.370 |
Product Information
Product Overview
PLS2-E-1-3 is a series PLS2 explosion-proof paddle level switch. It is an electromechanical level switch designed for level monitoring of bulk materials. The rotating measuring vane is driven by a brushless synchronous motor at one revolution per minute and as product builds up, the paddle rotation is impeded and the resulting motor torque activates the output switch and stops the motor. The PLS2 is designed with the industry standard 1-1/4˝ male NPT connection. Unaffected by the dielectric constant of the sensed material, making it superior to a capacitance level switch for applications where the dielectric constant is too low, where there is more than one material being used in one vessel, and when material moisture content can change. Typical applications include mining, food and beverage, silos and hoppers.
- 24VDC power supply
- Torque adjusting mechanism eliminates the need for different sized paddles
- 3 sensitivity settings for spring force can be set for light to very sticky materials
- Brushless synchronous motor assures long term reliability and efficiency
- Motor shuts ceases operation when paddle stalls
- Screw cover for easy access with no worries about losing bolts or screw
- Top or side mountable for added installation flexibility
- SPDT micro switch
- 3/4˝ female NPT conduit connection
- Aluminum enclosure
Technical Specifications
Paddle Level Switch
1/4" NPT Male
304 Stainless Steel
Screw
24VDC
80°C
No SVHC (25-Jun-2025)
-
11.6psi
-
-
-25°C
PLS2 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate