PBLT2-5-40
Submersible Level Transmitter, 30 VDC, 5 PSI, 316 SS Housing, 40 ft Cable, ETFE Cable, 93 °C

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLT2-5-40Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82AK4836 |
| Product Range | PBLT2 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,297.700 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLT2-5-40Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82AK4836 |
| Product Range | PBLT2 Series |
| Technical Datasheet | |
| Process Connection Type | - |
| Operating Pressure Max | 5psi |
| Accuracy | ± 0.25% |
| Sensor Output Type | 4mA to 20mA |
| Output Interface | - |
| Housing Material | 316 Stainless Steel |
| Electrical Connection | Pigtail Leads |
| Supply Voltage Min | 13V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -18°C |
| Operating Temperature Max | 93°C |
| Product Range | PBLT2 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PBLT2-5-40 is a series PBLT2 submersible level transmitter. It is manufactured for years of trouble free service in the harshest applications. This Series measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing with cage and large diameter 316 SS diaphragm seal. The PBLT2 incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case, eliminating both power supply surges and lightning ground strike transients. Units come equipped with a 270-pound tensile strength shielded and vented cable. Ventilation tube in the cable automatically compensates for changes in atmospheric pressure above the tank.
- Range 5psi (11.48ft water column) [3.52m water column]
- 40ft (12.2m) ETFE cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Suspended in tank below level being measured
- Power requirement of 3-30VDC
- 4-20mA DC, 2-wire output
- Wire pigtail connection
Technical Specifications
| Process Connection Type | - |
|---|---|
| Accuracy | ± 0.25% |
| Output Interface | - |
| Electrical Connection | Pigtail Leads |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 93°C |
| SVHC | No SVHC (25-Jun-2025) |
| Operating Pressure Max | 5psi |
|---|---|
| Sensor Output Type | 4mA to 20mA |
| Housing Material | 316 Stainless Steel |
| Supply Voltage Min | 13V |
| Operating Temperature Min | -18°C |
| Product Range | PBLT2 Series |
Technical Docs (1)
Alternatives for PBLT2-5-40
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
