Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoOLS-11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4819
Product RangeOPTITROL OLS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $135.410 |
Price for:Each
Minimum: 1
Multiple: 1
$135.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoOLS-11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4819
Product RangeOPTITROL OLS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage DC Min10V
Supply Voltage DC Max28V
Output Current100mA
Response Time-
Product RangeOPTITROL OLS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
OLS-11 is a series OLS Optitrol® optical level switch. It is a low cost, rugged optical level switch that indicates the presence or absence of liquid via infrared light that is reflected back through the prism lens. Typical applications include food and beverage systems, liquid holding tanks, hydraulic reservoirs, pharmaceutical systems, air conditioning systems and sumps.
- Polysulfone wetted material
- NPN open collector switch
- Voltage rating range from 10-28 VDC, current consumption of 35mA maximum
- 1/2˝ male NPT connection
- Provides rapid response while employing no moving parts for stable process control
- Bright red and green LED’s indicate the presence or absence of liquid for true, local indication
- Compact switch can be quickly mounted horizontally or vertically for each installation
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage DC Max
28V
Response Time
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
10V
Output Current
100mA
Product Range
OPTITROL OLS Series
Technical Docs (2)
Alternatives for OLS-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
