Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoO-4ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK4811
Product RangeO-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 5+ | $18.580 |
| 10+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoO-4ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK4811
Product RangeO-4 Series
Technical Datasheet
Measured Temperature Min-40°F
Measured Temperature Max250°F
Resistance @ 0°C10kohm
Product RangeO-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
O-4A is a Series O-4 outside air temperature sensor is great for monitoring ambient air temperatures in outdoor applications. The temperature sensors are mounted in a NEMA 4X (IP66) enclosure with integral mounting tabs. Typical applications include agricultural house ventilation and HVAC and building automation.
- 10kohm type III thermistor
- 3.5˝ probe length
- 304 SS probe length
- Suspension or surface mounting
- Removable terminal block
Technical Specifications
Measured Temperature Min
-40°F
Resistance @ 0°C
10kohm
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Max
250°F
Product Range
O-4 Series
Technical Docs (2)
Alternatives for O-4A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
