Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMVS-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK7235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMVS-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK7235
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MVS-1 is a series MVS miniature Vacuum switch. It is a compact, lightweight, and adjustable specially designed for OEM applications. This low cost switch. It has a minimum life expectancy of 10 million cycles and has an extremely fast response time. Typical applications Include, home appliance, dairy systems, medical, office equipment, and pump control.
- Minimum set point is 3in w.c (8mbar), maximum set point is 8in w.c (20mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- SPDT normally open or normally closed switch
- Temperature limit range from 40 to 150°F (4 to 66°C)
- Silver with brass terminals contact
- Electrical connection through terminals 0.187" x 0.20" spade for use with quick disconnects
- High switch cycle means long life for extended duty applications
- Smooth port 0.25" diameter process connection
- Use #2 screws through eyelets for mounting
- Adjustable set point
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MVS-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
