Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMTL7787Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK7230
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $469.150 |
Price for:Each
Minimum: 1
Multiple: 1
$469.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMTL7787Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK7230
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MTL7787 is a zener barrier. It is an intrinsically safe shunt-diode barrier that can be used to communicate with and provide isolations for certain Dwyer® transmitters approved for use in hazardous areas. This barrier limits the amount of energy allowed to pass into the hazardous area, which inhibit ignition in flammable atmospheres. Electrically isolates pressure and level transmitters from unregulated circuits for intrinsically safe applications.
- Approved for use in hazardous areas
- Transmitter voltage: 16.2V at 20mA with 250Ω load, 11V at 20mA with 500Ω load(negative w.r.t. earth)
- Load resistance of 0 to 500 ohm
- Power requirement range from 20-35VDC w.r.t. earth
- Green LED indicator
- Accommodate up to 2.5mm2 stranded or single-core
- Temperature limit of operating: -4 to 140°F (-20 to 60°C), storage: -40 to 176°F (-40 to 80°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MTL7787
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
