
| Quantity | Price |
|---|---|
| 1+ | $273.500 |
| 5+ | $265.340 |
| 10+ | $246.910 |
Product Information
Product Overview
MSXP-W23-PA-LCD is a series MSX Pro Magnesense® differential pressure transmitter. This is the professional differential pressure transmitter meeting stringent industry standards with innovative global product design. The device has exceptional stability for use in critical building performance applications with the popular versatility of our original Series MS2 Magnesense® II transmitter. The MSX Pro transmitter can provide a linear pressure output or a linear velocity output with the square root extraction from the transmitter. Typical applications include high performance building applications for critical environments, filter monitoring in air handler units, building pressure in pharmaceutical/semiconductor clean rooms, duct static pressure in commercial and specialized buildings and air velocity/flow in VAV systems.
- Wall mount
- Universal current/voltage outputs
- Bi-directional
- Range 3 (3000, 4000, 5000, 7000 PA) and with LCD display
- Easily access the unit’s wiring via the flip-lid housing
- Added security and protection from the tamper-resistant cover
- Protection from liquid, moisture near cable egress point with liquid tight cable gland fitting
- Reduce installation time with quick and easy wiring via the included a toolless terminal block
- Supports exacting measurement and control for critical environments through precision accuracy
- 1/2˝ NPS thread electrical entry
Technical Specifications
36VDC
Magnesense MSX Pro Series
7kPa
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSXP-W23-PA-LCD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
