Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-W11-PA-LCDCopy
Newark Part No.26AM5566
Product RangeMagnesense MSX Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.800 |
| 5+ | $177.870 |
| 10+ | $171.780 |
| 25+ | $165.310 |
| 50+ | $156.930 |
Price for:Each
Minimum: 1
Multiple: 1
$191.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-W11-PA-LCDCopy
Newark Part No.26AM5566
Product RangeMagnesense MSX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Operating Pressure Max1Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Combustible Gas
Output Interface-
Sensor Output TypeAnalog - Field Selectable
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Non-Combustible Gas
Sensor Output Type
Analog - Field Selectable
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
1Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
