Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMPR1-1Copy
Newark Part No.82AK7211
Product RangeMPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83.500 |
| 5+ | $79.330 |
| 10+ | $75.150 |
Price for:Each
Minimum: 1
Multiple: 1
$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPR1-1Copy
Newark Part No.82AK7211
Product RangeMPR Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT, 1/8" NPT
Body Size-
Flow Rate24CFM
Operating Pressure Max15psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeMPR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPR1-1 is a series MPR miniature pressure regulator is a compact unit that provides low cost, high performance pressure regulation of compressed air or air/water. The low torque, non-rising adjustment knob with locking capability provides easy and precise adjustment. Typical applications include any industrial application that requires water or air pressure regulations and low cost.
- Pressure range from 0-15PSI (Air model)
- Low cost and compact
- Self relieving air model
- Easy and precise adjustment
- Zinc body and acetal bonnet
- Temperature limits range from 0 to 150°F (-18 to 60°C)
- Two 1/4˝ female NPT; Two 1/8˝ female NPT gauge port (Inlet and outlet) gauge ports
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
15psi
Operating Pressure Min
0psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
1/4" NPT, 1/8" NPT
Flow Rate
24CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
MPR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
