Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMPR-N
Newark Part No.82AK4745
Product RangeMPR Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 5+ | $7.650 |
| 10+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPR-N
Newark Part No.82AK4745
Product RangeMPR Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT, 1/8" NPT
Body Size-
Operating Pressure Max100psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeMPR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPR-N is a panel mounting nut for use with series MPR miniature pressure regulator.
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
MPR Series
Pneumatic Connection
1/4" NPT, 1/8" NPT
Operating Pressure Max
100psi
Operating Pressure Min
0psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
