Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMPCJR-RVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,044.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPCJR-RVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7208
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPCJR-RV is a series MPC JR pump controller and retransmission of input, 0-10VDC. It provides versatile level control in a standard 1/4 DIN package. Designed for use with almost any style level transmitter the unit displays the present level and main set point value. Incorporated in the MPC JR is programmable level differential for on/off control of one or two pumps, valves, or other devices through two SPDT relays.
- Selectable pump alternation when used with two pumps to minimize pump wear
- Integral 24VDC power supply for transmitter
- User selectable security lock-out of programming and/or set points
- Optional process input retransmission as a current (4-20mA) or voltage (2-10VDC) analog signal
- Analog output on pump “on” condition for activation of separate pump run time meters
- 7.5VA max power consumption
- Two 4-digit, 7 segment 0.56" high LED’s display
- Meets UL Type 4X (IP66) front panel rating
- 24VDC at 50mA, regulated loop power supply (isolated)
- Nonvolatile memory backup (no batteries required)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MPCJR-RV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
