
| Quantity | Price |
|---|---|
| 1+ | $302.750 |
| 5+ | $287.620 |
| 10+ | $272.480 |
Product Information
Product Overview
MM-2 is a digital multimeter with true RMS. It is ideal for general electrical testing and troubleshooting. This full function multimeter measures DC voltage to 1000V and AC voltage to 750V, DC and AC current to 10A and resistance to 400 ohm. In addition to volts, amps and ohms, this meter includes audible continuity, diode, LED and transistor hFE tests. The rotary switch allows you to select from any of the functions quickly and easily. The 4 digit backlit LCD features value, mode, and low battery indication. The rugged, high impact case is double injected for excellent strength and durability. The Model MM-2 is furnished with black and red test leads, battery, thermistor with input adapter, and carrying case with belt loop.
- Overvoltage Category: CAT IV 600V, CAT III 1000V
- DC voltage is 0.1mV to 1000V (0.5%+ 2 digit) and AC voltage is 0.1mV to 750V (1.3% + 5 digit)
- DC current is 0.1µA to 10 A (1.0% + 3 digit) and AC current is 0.1µA to 10A (1.5% + 5digit)
- 1000Vrms protection
- Audible buzzer continuity test
- Frequency range from 1Hz to 40MHz
- 4000 counts plus decimal point display
- Sampling rate is 2.5 x per s
- Power requirements is 9V alkaline battery, included, user replaceable
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Manual
750V
10A
-
No SVHC (25-Jun-2025)
3.75
4000
1kV
10A
40Mohm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
