Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMCS-111001
Newark Part No.82AK7115
Product RangeMCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.550 |
| 5+ | $30.930 |
| 10+ | $29.300 |
Price for:Each
Minimum: 1
Multiple: 1
$32.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMCS-111001
Newark Part No.82AK7115
Product RangeMCS Series
Technical Datasheet
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologyNo Core
Primary Current0.01A to 1 A
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMCS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCS-111001 is a series MCS no core terminal connect mini current switch. It is ideal for monitoring the current usage of fuse boxes and small control panels. Model have adjustable set points and LED indication to show there is power to the unit and when the switch activates. Set points can be adjusted using the potentiometer next to the LED’s. The no-core version has terminal blocks which can accept currents up to 1A directly into the unit. Typical applications include BAS and HVAC.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Response time is <lt/>200ms
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Humidity limits range from 10 to 95% RH (non-condensing)
- UL 94 V-0 flammability rated ABS, insulation class 600V enclosure rating
- cULus compliant
- 0.01 minimum set point (adjustable)
Technical Specifications
Supply Voltage Range
-
Accuracy
-
Primary Current
0.01A to 1 A
Operating Temperature Min
0°C
Product Range
MCS Series
Measured Current
AC
Current Sensor Technology
No Core
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate