Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLPTK-01
Newark Part No.82AK7011
Product RangeLPTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.950 |
| 5+ | $58.860 |
| 10+ | $55.760 |
Price for:Each
Minimum: 1
Multiple: 1
$61.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLPTK-01
Newark Part No.82AK7011
Product RangeLPTK Series
Technical Datasheet
Pressure Measuring Range0Inch-H2O to 15Inch-H2O
Resolution (in H2O)-
Accuracy %3%
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLPTK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LPTK-01 is a series LPTK gas pressure test kit ideal for testing LP and natural gas lines and controls. The kit’s gauge shows if proper pressure is present or if a leak exists. Series LPTK is easier to use than a manometer and includes a sturdy case for added durability and safe handling.
- Range 0 to 15in w.c. and 0 to 8.6oz/in2
- Calibration screw on the back of the gauge
- Simple interface for ease of use
- Steel with black finish housing
- Polycarbonate lens
- ±3% full scale accuracy
- Temperature limit range from -40 to 150°F (-40 to 65°C)
- 2-1/2" size
- 1/8" NPT, brass hose barb process connection
- ABS plastic case and 36" rubber hose
Contents
Gauge and hose, Case, Adaptor.
Technical Specifications
Pressure Measuring Range
0Inch-H2O to 15Inch-H2O
Accuracy %
3%
Operating Temperature Min
-40°C
Product Range
LPTK Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
