Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLLC-125
Newark Part No.82AK6988
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.350 |
| 5+ | $420.240 |
| 10+ | $398.120 |
Price for:Each
Minimum: 1
Multiple: 1
$442.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLLC-125
Newark Part No.82AK6988
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
LLC-125 is a LLC series control valves, pumps and alarms with the versatile conductivity level controller.
- 120VAC supply voltage, 26Kohm sensitivity, DIN mount socket style
- 316 SS, PTFE wetted materials, 400psig (27bar) pressure limits
- 10A resistive, 1/3 HP at 120/240VAC electrical rating
- 3/8˝ male NPT process connection, 1/4˝ (6.3mm) diameter, 316 SS electrodes
- 72˝ (1.82m) maximum probe length
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate