Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLFMB-05-A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK6975
Product RangeLFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.850 |
Price for:Each
Minimum: 1
Multiple: 1
$104.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMB-05-A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK6975
Product RangeLFM Series
Technical Datasheet
Flow Rate Min0.2GPM (US)
Flow Rate Max2GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeLFM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LFMB-05-A2 is a series LFM polycarbonate flowmeter made of precision, injection molded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.
- Range 0.2-2GPM (1-7LPM) water, 1/2" male NPT, 316 SS float
- ABS flange nut, ABS float stop, fluoroelastomer oring
- Easy to clean bodies yield low maintenance costs
- Textured background on flowmeter bodies enhance scale readability saving time
- Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
Notes
This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.
Technical Specifications
Flow Rate Min
0.2GPM (US)
Supply Voltage Min
-
Product Range
LFM Series
Flow Rate Max
2GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LFMB-05-A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
