Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLFMA-03-A2
Newark Part No.82AK6973
Product RangeLFM Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.100 |
| 5+ | $72.300 |
| 10+ | $68.490 |
Price for:Each
Minimum: 1
Multiple: 1
$76.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMA-03-A2
Newark Part No.82AK6973
Product RangeLFM Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.8l/min
Flow Rate Max18l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max-
Product RangeLFM Series
SVHCTo Be Advised
Product Overview
LFMA-03-A2 is a series LFM polycarbonate flowmeter made of precision, injection molded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.
- Range 0.5-5GPM (1.8-18LPM) water, 1/2" male NPT, 316 SS float
- ABS flange nut, ABS float stop, fluoroelastomer oring
- Easy to clean bodies yield low maintenance costs
- Textured background on flowmeter bodies enhance scale readability saving time
- Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
Notes
This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
18l/min
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
-
SVHC
To Be Advised
Flow Rate Min
1.8l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
LFM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate