Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.000 |
| 5+ | $69.350 |
| 10+ | $65.700 |
Price for:Each
Minimum: 1
Multiple: 1
$73.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ITA9356D is a series IT industrial thermometer which allows users to easily take accurate temperature measurements in any environment. The case of the IT series is made of die cast aluminum for extra durability in industrial environments. It is used in boiler or chiller temperature monitoring.
- Range from 30 to 300°F (-1 to 149°C)
- 3-1/2˝ stem
- Organic, non-toxic fill fluid
- Dual scale in °F and °C
- Adjustable stem angle
- 9˝ aluminum housing
- Glass lens
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
149°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-1°C
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate