
| Quantity | Price |
|---|---|
| 1+ | $6,133.250 |
| 3+ | $5,900.340 |
| 5+ | $5,783.890 |
| 10+ | $5,667.430 |
| 25+ | $5,473.340 |
Product Information
Product Overview
IEFB-EN-CND-R10-LCD-COM is an IEFB series insertion thermal energy meter. It is a field-adjustable insertion thermal energy meter that uses electromagnetic technology to accurately and reliably measure fluid velocity and energy consumption. The IEFB incorporates a temperature meter and a calculator into a single unit. The LCD display provides clear readings of the meter’s values, including temperature and energy consumption, making it ideal for installation on chillers, boilers, and other heating and cooling applications. Furthermore, the superior performance of the IEFB keeps annual operating costs at a minimum, thanks to its combination of high measuring accuracy and long lifetime. Applications include monitoring chiller cooling output performance, industrial boiler heating performance, energy efficiency monitoring, optimization of heat energy performance, commercial and residential heat energy consumption and metering, district heating, cooling and energy cost allocation monitoring.
- The setup wizard and installation tool are simple to use, providing quick and precise installation
- High performance accuracy is maintained through changes in temperature, density and/or viscosity
- Accuracy: High accuracy 200mm (8in) pipe; 1 % of reading
- 1in male NPT process connection
- Electrical housing connector: 1/2in female NPT
- (2) 3m (10ft) PT temperature sensors with hot-tap thermowell sensor assembly
- 50mm x 50mm (2in x 2in) graphic LCD with backlight, BACnet or Modbus® communication protocol
- Powder coated die cast aluminum enclosure
- NEMA 4X (IP66) enclosure ratings, BTL compliance
- Ambient temperature range from -29°C to 71°C
Technical Specifications
0ft/s to 20ft/s
1"
NPT Male
Analog, Digital
± 1%
Conductive Liquid
70°C
IEFB Series
No SVHC (25-Jun-2025)
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz
12VDC
42VDC
LCD
400psi
-20°C
8"
Panel Mount
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
