Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-1A042
Newark Part No.82AK6949
Product RangeI2-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 5+ | $31.160 |
| 10+ | $29.520 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-1A042
Newark Part No.82AK6949
Product RangeI2-1 Series
Technical Datasheet
Length4"
External Diameter0.25"
Probe Body Material304 Stainless Steel
Product RangeI2-1 Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Lead Length6ft
Operating Temperature Min-32°F
Operating Temperature Max240°F
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
I2-1A042 is a series I2-1 immersion temperature probe designed to monitor the hot and chilled water lines throughout a building’s water distribution loop. The multiple temperature sensor outputs allow these sensors to connect to virtually any digital building controller.
- 4" insertion length, 2252 thermistor
- 304 SS probe material
- Operating temperature range from -32 to 240°F (-35.5 to 115.5°C)
Technical Specifications
Length
4"
Probe Body Material
304 Stainless Steel
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.3mm
Operating Temperature Min
-32°F
Qualification
-
External Diameter
0.25"
Product Range
I2-1 Series
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
6ft
Operating Temperature Max
240°F
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
