Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,753.700 |
| 5+ | $3,566.020 |
| 10+ | $3,378.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,753.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoHFT-2550
Newark Part No.82AK6881
Technical Datasheet
SVHCTo Be Advised
Product Overview
HFT-2550 is a series HFT in-line flow transmitter which provides continuous monitoring of flow rate levels via a direct reading in-line flowmeter with electronics to provide proportional 4-20mA, 0-5 and 1-5VDC analog outputs. Typical applications include waste water processing, lubrication systems, process control, solar systems, drain lines, pump testing and drive data acquisition devices, meters or analog input cards.
- 1-1/2" female NPT connection size
- Range 5-50GPM, 19-189LPM water
- Brass body material
- Provides analog o/p to monitor application flow and integral direct reading scale
- Increased versatility with no inlet/outlet straight plumbing requirement, unrestricted mounting
- NEMA 4X (IP65) enclosure
- ±2% full scale accuracy, ±1% of full scale repeatability
- Response time is less than 100ms
- Power requirement range from 12-35VDC
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate