| Quantity | Price |
|---|---|
| 1+ | $919.800 |
| 5+ | $873.810 |
| 10+ | $827.820 |
Product Information
Product Overview
HFH-4-35 is a series HF in-line flow monitor, a ruggedly constructed and ideal for direct measurement for a range of compatible gases, oil or water based liquids. This series is designed based on a floating orifice disk and variable area flow measurement. Flowing media forces linear motion of the orifice disk and a ring shaped magnet which ride on a tapered center shaft. The transfer magnet drives a clearly visible magnet follower located outside the flow tube, and a ring on the magnet follower indicates flow rate on the direct reading scale. Typical applications include setting pressure relief valves, fluid handling equipment, detecting low-flow rates for lubricating liquids, pulp and paper, industrial maintenance, fluid power, heating loop flow.
- In-line flow monitor, 1" female NPT, 5-35 GPM (19-130 LPM) water
- Unique design allows accurate performance with fluid viscosities up to 500 SSU
- Increased application versatility with no inlet or outlet straight plumbing requirement
- Can be mounted horizontally, vertically, or inverted
- Rugged construction allows for high pressure and temperature rating for long operation life
- Temperature limits is 240°F (116°C)
- Accuracy is ±2% FS
- Repeatability is ±1% of FS
Technical Specifications
5GPM (US)
-
HF Series
35GPM (US)
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate