Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGSTA-N-FC
Newark Part No.82AK4577
Product RangeGSTA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $549.600 |
| 5+ | $522.120 |
| 10+ | $494.640 |
Price for:Each
Minimum: 1
Multiple: 1
$549.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoGSTA-N-FC
Newark Part No.82AK4577
Product RangeGSTA Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max10ppm
Sampling Method-
Product RangeGSTA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GSTA-N-FC is a series GSTA nitrogen dioxide gas transmitter monitors gas concentrations in mechanical rooms, underground parking garages and loading docks. The nitrogen dioxide transmitter is used for diesel engines. The Series GSTA features field selectable current and voltage outputs protocol, allowing gas sensing solutions that can be used with almost any building management controller.
- Wall mount transmitter
- Includes factory calibration certificate
- Easy field maintenance with industrial grade replaceable sensors
- Reduced inventory of units with field selectable outputs
- Range 10PPM
- 0.1PPM resolution
- Temperature limit range from -4 to 122°F (-20 to 50°C)
- UV resistant glass filled polycarbonate housing
- IP64 rated
- Span and zero adjustment via onboard push-buttons or using optional A-449 display
Technical Specifications
Gas Type
Nitrogen Dioxide
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Particle Count Max
10ppm
Product Range
GSTA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate