Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.700 |
| 5+ | $312.270 |
| 10+ | $295.830 |
Price for:Each
Minimum: 1
Multiple: 1
$328.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-SS6
Newark Part No.82AK4536
Product RangeF7 Series
Technical Datasheet
Sensor Body Material316 Stainless Steel
Output Current80mA
Operating Pressure Max100psi
Product RangeF7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
F7-SS6 is a series F7 bent stem level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for bent stem/liquids with metal particles applications
- 316SS float and stem
- Temperature limit 300°F (149°C)
- Pressure limit 100psig (7bar), 0.70 minimum specific gravity
- Electrical rating 20VA: 0.08A at 220VAC N.O. operation
- 22AWG 24" (61cm) wire leads
- 3/8"-24 UNF-2A mounting
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
100psi
SVHC
No SVHC (25-Jun-2025)
Output Current
80mA
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate