Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $422.400 |
| 5+ | $401.280 |
| 10+ | $380.160 |
Price for:Each
Minimum: 1
Multiple: 1
$422.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-HSSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK4527
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body Material316 Stainless Steel
Process Connection Type1/2" NPT
Output Current140mA
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeF7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
F7-HSS is a series F7 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for high temp/pressure, corrosive applications
- 316SS float and stem
- Temperature limit 392°F (200°C)
- Pressure limit 300psig (20.7bar), 0.60 min specific gravity
- Electrical rating 30VA: 0.14A at 220VAC
- 22AWG 24" (61cm) wire leads
- 1/2" NPT (int/ext) mounting
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
316 Stainless Steel
Output Current
140mA
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
220VAC
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Liquid
Process Connection Type
1/2" NPT
Operating Pressure Max
300psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

