Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoEDAW-N1E1-08T1-NIST
Newark Part No.97AK1671
Product RangeMercoid EDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDWYER
Manufacturer Part NoEDAW-N1E1-08T1-NIST
Newark Part No.97AK1671
Product RangeMercoid EDA Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1000psi
Operating Temperature Min-6.6°C
Operating Temperature Max60°C
Product RangeMercoid EDA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.6°C
Product Range
Mercoid EDA Series
Operating Pressure Max
1000psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate