Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDW-WIFI-TCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK6715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $718.250 |
Price for:Each
Minimum: 1
Multiple: 1
$718.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDW-WIFI-TCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK6715
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DW-WIFI-TC is a DW-WIFI series wireless Wi-Fi data logger with remote thermocouple probe. It measures and records up to 1,000,000 temperature and/or humidity readings and shares the data with any PC or server on the same Wi-Fi network. If the Wi-Fi connection is lost, the sensor will continue to store any records until it can regain communication with the network. The downloadable Windows® based software allows users to set high/low alarms, sampling rate, and the temperature scale. Application includes building/site monitoring, environment monitoring, weather monitoring.
- Continues to record values even if Wi-Fi connection is lost
- Large LCD allows users to view data directly from unit
- Remote thermocouple input, -270 to 1300°C range, 1.5°C typ accuracy
- 0.1°C display resolution, programmable high/low alarms
- 59˝ probe length
- 1,000,000 readings memory size, continuous recording sampling mode
- Wi-Fi connection interface
- Temperature limits range from -20 to 60°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DW-WIFI-TC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
