Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,096.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,096.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DS-7231-153-2 is a series DS bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DS Models are equipped with a single external adjustment for setting operating point only. For mercury-free switches, choose between the snap action switch or hermetically sealed snap action switch. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Fixed deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 3" Hg fixed deadband
Technical Specifications
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Product Range
DS Series
Technical Docs (1)
Alternatives for DS-7231-153-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

