Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDFM-48010-V-ALA2Copy
Newark Part No.82AK6458
Product RangeDFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,380.850 |
| 5+ | $2,261.810 |
| 10+ | $2,142.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,380.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDFM-48010-V-ALA2Copy
Newark Part No.82AK6458
Product RangeDFM Series
Technical Datasheet
Product RangeDFM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFM-48010-V-ALA2 is a DFM series digital flow meter. It is the industry leader in the measurement of mass and volumetric flow rates of process gases. Using the OLED/joystick interface, the flowmeter can measure up to 30 different gases. Simultaneous displays of mass flow, volumetric flow, pressure and temperature parameters promote applications in a variety of industries. Application includes gas flow measurement, operating pumps and valves, process equipment, scientific and analytical, bioreactors and surface depositions, gas sampling, general manufacturing.
- Quick (<lt/> 20ms) response time, multi-parameter functionality
- Multi-gas functionality, capable of storing up to 90 gases and 20 custom gas mixes
- Field configurable, modifiable outputs
- 0 to 10L/min range, low flow body size
- Fluoroelastomer seal material, 1/4˝ compression (low) fittings
- LED display, 0 to 5VDC default (4 to 20mA, 0 to 10VDC display selectable) output signal
- RS-232 default (RS-485 display selectable) digital interface
- Power supply range from 9 to 26VDC, ±(0.5% of reading + 0.2% FS) accuracy
- Temperature limits range from -10 to 60°C
Technical Specifications
Product Range
DFM Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
