Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDFC-56100-V-DLA2Copy
Newark Part No.82AK6455
Product RangeDFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,765.500 |
| 5+ | $4,527.230 |
| 10+ | $4,288.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4,765.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDFC-56100-V-DLA2Copy
Newark Part No.82AK6455
Product RangeDFC Series
Technical Datasheet
Product RangeDFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFC-56100-V-DLA2 is a DFC series digital flow controller which combines a straight tube sensor with a restrictor flow element to provide accurate readings and control. Simultaneous displays of mass flow, volumetric flow, pressure and temperature parameters promote applications in a variety of industries. Application includes gas flow measurement, gas flow control, operating pumps and valves, process equipment, vacuum process, scientific and analytical, bioreactors and surface depositions.
- 0 to 100 L/min range, high flow body size, fluor elastomer seal material
- 3/8˝ compression (high) fittings, LED display, 120 psig (8.27bar) pressure limits
- 0 to 5VDC default output signal range, power supply range from 12 to 26VDC
- RS-232 default (RS-485 display selectable) digital interface
- Able to quickly see changes due to fast <lt/>20 ms response rate
- Simple setup using configuration/calibration software
- Works for a variety of application with up to 90 different user selectable gases and gas mixes
- Meet application requirements with high accuracy and repeatability
- 316 SS, 416 SS, high temperature polyamide, alumina ceramic, epoxy, silicone, glass, gold
- Temperature limits range from -10 to 60°C
Technical Specifications
Product Range
DFC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
