Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCT510A-L
Newark Part No.82AK4311
Product RangeDCT500A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.350 |
| 5+ | $301.490 |
| 10+ | $285.620 |
Price for:Each
Minimum: 1
Multiple: 1
$317.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT510A-L
Newark Part No.82AK4311
Product RangeDCT500A Series
Technical Datasheet
Current Rating-
Product RangeDCT500A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT510A-L is a series DCT500A low cost timer controller with large base plate designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Typical applications include dust collection, pneumatic conveying and cement batch plants.
- 10 number of channel
- Simple and easy to use design
- 102-132VAC 50 or 60Hz power requirements
- 2.5W power consumption
- 3A max per channel solenoid supply
- Temperature limits from -40 to 140°F (-40 to 60°C)
- cULus compliance
- Optional weatherproof enclosure available
Technical Specifications
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
DCT500A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
