Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCT506ADCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4309
Product RangeDCT500ADC Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $274.350 |
Price for:Each
Minimum: 1
Multiple: 1
$274.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT506ADCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4309
Product RangeDCT500ADC Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs6
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT500ADC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT506ADC is a series DCT500ADC 6 channel low cost timer controller for low voltage applications. It is designed to provide continuous or on-demand cleaning for 10-35V powered receivers and pulse jet systems. For added safety, the control circuitry including the control inputs are isolated from the line voltage. Typical applications include dust collection, pneumatic conveying and cement batch plant.
- 0.6W power consumption
- Built in wire strip gauge for ease of installation
- Easy to mount panel versions reducing installation time
- Built in wire strip gauge for ease of installation
- Optional weather proof housing for harsh environments
- Temperature limit range from -40 to 140°F (-40 to 60°C)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
DCT500ADC Series
No. of Analog Outputs
6
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DCT506ADC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
