Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCT1006DC
Newark Part No.82AK4297
Product RangeDCT1000DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $444.050 |
| 5+ | $421.850 |
| 10+ | $399.650 |
Price for:Each
Minimum: 1
Multiple: 1
$444.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT1006DC
Newark Part No.82AK4297
Product RangeDCT1000DC Series
Technical Datasheet
Current Rating-
Product RangeDCT1000DC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT1006DC is a series DCT1000DC 6 channels dust collector timer controller. Relying on one timer board for on demand and continuous cleaning applications, the DCT1000DC eliminates external devices such as pressure switches, relays and timers. Typical applications include dust collection and pneumatic conveying.
- Power requirements of 10-30VDC
- Solenoid supply of 3A maximum per channel
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- On-time range from 10ms to 600ms, 10ms steps and on time accuracy of ±10ms
- Off time range from 1s to 255s, 1s steps
Technical Specifications
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
DCT1000DC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
