Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDAH-7031-153-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK6414
Product RangeDAH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,026.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3,026.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDAH-7031-153-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK6414
Product RangeDAH Series
Technical Datasheet
Operating Pressure Min1psi
Operating Pressure Max35psi
Contact ConfigurationSPDT
Product RangeDAH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DAH-7031-153-4 is a series DAH bourdon tube pressure switch with integral explosion-proof housing. It has extremely high sensitivity and great repeatability. The DAH Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 1/8 - 20psig, 6psig min. deadband
- Brass bourdon tube
Technical Specifications
Operating Pressure Min
1psi
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
35psi
Product Range
DAH Series
Technical Docs (1)
Alternatives for DAH-7031-153-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
