Print Page
3 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1,207.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,207.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-8Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK6396
Product RangeDA Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min10psi
Operating Pressure Max200psi
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min24psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeDA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA-7031-153-8 is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 10-200psig, 24psig minimum deadband
- Brass bourdon tube
Technical Specifications
Pressure Type
-
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
200psi
Switching Voltage Max
240VAC
Pressure Port Size
1/4"
Deadband Min
24psi
Operating Temperature Min
-
Product Range
DA Series
Technical Docs (1)
Alternatives for DA-7031-153-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

