Need more?
| Quantity | Price |
|---|---|
| 1+ | $153.300 |
| 5+ | $145.640 |
| 10+ | $137.970 |
Product Information
Product Overview
BDPA-08-2-N is a series BDPA adjustable differential pressure alarm with built-in audible and visual set point indication is designed for overpressure, vacuum, and differential pressure applications. The scaled adjustment knob allows changes to the switching pressure to be made without a pressure gauge. The series BDPA can be powered by battery or 24 VDC/VAC line power. If connecting line power, the battery can act as back-up power in case of power outage. When set point threshold is reached, a local loud audible buzzer and bright LED will indicate periodically notifying of set point activation. An SPDT contact may also be wired to send a signal remotely to a DDC or building management system. Typical applications include air filter and ventilator monitoring, industrial cooling circuits, fire-protection damper control, ventilation duct monitoring, fan heater overheating protection and heat exchanger frost protection.
- Set point range from .08-1.20" water column
- M20 connection, screw terminals
- IP21 enclosure rating
- Vertically with pressure connections pointing downwards
Technical Specifications
0.08Inch-H2O
SPDT
To Be Advised
1.2Inch-H2O
BDPA Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate