Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVPT-H01C1A12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5966
Product RangeAVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.500 |
Price for:Each
Minimum: 1
Multiple: 1
$371.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVPT-H01C1A12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5966
Product RangeAVPT Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Product RangeAVPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AVPT-H01C1A12 is a series AVPT pencil style air velocity transmitter which uses thermal anemometer technology to provide high accuracy and stable air velocity measurements in imperial and metric units. It is configured with a voltage output to provide universal inputs to a variety of monitoring equipment. A mounting flange included with the product provides the ability to vary insertion depth.
- High accuracy ±3% of reading +40FPM
- 1000FPM velocity
- Cable whip of 20˝
- Analog 0-5V and 0-10V
- 12" probe length
- NEMA 3 enclosure rating
- Operational temperature limit range from -4 to 140°F (-20 to 60°C)
- Power requirement of 24VAC/VDC ±20%, current consumption of <lt/> 50mA
- Functionality at temperatures below freezing
- Flow direction must be parallel to the sensor tip
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
19.2V
Product Range
AVPT Series
Flow Rate Min
-
Supply Voltage Max
28.8V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AVPT-H01C1A12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
