Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVG-29121Copy
Newark Part No.82AK5957
Product RangeAVG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.050 |
| 5+ | $169.150 |
| 10+ | $160.250 |
Price for:Each
Minimum: 1
Multiple: 1
$178.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVG-29121Copy
Newark Part No.82AK5957
Product RangeAVG Series
Technical Datasheet
Product RangeAVG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AVG-29121 is a series AVG averaging temperature sensor. It can be used to measure the average temperature up stream of the cooling coils in an air handler. The coiled sensor unwinds to a length to take an average temperature reading across a large space. The housing has multiple knockouts to reduce the time to install conduit. The series CC1 mounting brackets can be used to secure the capillary to the wall of the air handler without kinking. Typical applications include building automation, air handling equipment monitoring and large air duct temperature monitoring.
- 20Kohm thermistor temperature sensor
- Plastic junction box
- 12" capillary length
- Cooper capillary offers improved thermal conductivity
- 8" cable length
- Operating Temperature: -32 to 240°F (-35.5 to 115.5°C)
- Flanged mounting ears
Technical Specifications
Product Range
AVG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
