Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.700 |
| 5+ | $350.270 |
| 10+ | $331.830 |
Price for:Each
Minimum: 1
Multiple: 1
$368.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoASG
Newark Part No.82AK5948
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ASG is an analog signal generator generates a 0-10VDC signal in increments of 1V or a 4-20mA signal in increments of 2mA. An LED bar graph visually indicates the analog signal level. Model ASG will also continuously ramp to user defined maximum and minimum values with user defined ramp interval timing. It is used in troubleshooting transmitters and transducer and calibrating transducers, displays, and other analog signal devices.
- Impedance of 1000 ohms min (voltage), 300 ohms max (current)
- Ambient operating temperature range from 32° to 122°F (0 to 50°C)
- Powered by 9V alkaline battery, installed functional, user replaceable or 120VAC (provided)
- Auto shut-off to conserve battery life
- Connected by 6' (1.8m) with alligator clips
- LED bar graph for visibility in dark areas
- Variable ramp function timing
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
