Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAPT-100-5SBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK7953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.500 |
Price for:Each
Minimum: 1
Multiple: 1
$58.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPT-100-5SBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK7953
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
APT-100-5SB is a series APT AC power transformer. It provides isolated step-down to 24VAC. This cost efficient transformer offered in single 1/2˝ NPT threaded hub mounts with 8-1/2˝ 18AWG wire leads, to meet the installation requirements of a variety of building automation and control panel applications in HVAC.
- 120/208/240/277/480VAC input voltage
- 24VAC output voltage
- 100VA rating
- Foot mount with single hub
- UL class 2 listed
- 8.5˝ 18AWG leads
- With circuit breaker
- Isolated output
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for APT-100-5SB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
