Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAPS-150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK5937
Product RangeAPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.950 |
Price for:Each
Minimum: 1
Multiple: 1
$210.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPS-150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK5937
Product RangeAPS Series
Technical Datasheet
Contact ConfigurationSPDT
Product RangeAPS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
APS-150 is a miniature series APS adjustable pressure switch. It offers reliable switching for pressure/vacuum alarm, shutdown or control. The units are readily adjustable throughout their range using the locking adjusting ring and indicating pointer. Typical applications include OEM, process equipment, compressors, motor control and pump control.
- Set point range 0.8-28.5psi (.06-2.0bar) increasing, 1.6-30.0psi (.11-2.1bar) decreasing
- ±0.6psi (.04bar) repeatability, 0.8-1.3psi (.06-.09bar) deadband
- Field adjustable with indicating pointer reduces installation time bring application on-line faster
- Stainless steel construction provides a durable solution in harsh environments
- 5A SPDT snap action switch
- 1/8˝ male NPT connection
- Switch includes 12˝ (30 cm) wire leads sealed with epoxy for additional protection
Technical Specifications
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Product Range
APS Series
Technical Docs (2)
Alternatives for APS-150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
