Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoADPS-08-2-NCopy
Newark Part No.98AK5038
Product RangeADPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.820 |
| 25+ | $40.150 |
| 50+ | $37.300 |
| 100+ | $36.080 |
| 250+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$43.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoADPS-08-2-NCopy
Newark Part No.98AK5038
Product RangeADPS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBarbed
Operating Pressure Min0.08Inch-H2O
Operating Pressure Max1.2Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max-
Switching Current Max-
Pressure Port Size5/16"
Transducer Connection / TerminationScrew
Deadband Min0.05Inch-H2O
Deadband Max0.04Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeADPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.08Inch-H2O
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
Screw
Deadband Max
0.04Inch-H2O
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Barbed
Operating Pressure Max
1.2Inch-H2O
Switching Voltage Max
-
Pressure Port Size
5/16"
Deadband Min
0.05Inch-H2O
Operating Temperature Min
-20°C
Product Range
ADPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
