Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoACT-MD05-110VACCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,361.000 |
| 5+ | $2,242.950 |
| 10+ | $2,124.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoACT-MD05-110VACCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7928
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ACT-MD05-110VAC is a W.E. Anderson series ACT electric modulating actuator. It utilizes a high grade powder coated aluminum enclosure with visual indicators. The modulating model offers an output for position monitoring. It is designed for quarter turn valve or damper control.
- 3540in-lb output torque
- 110VAC power rating
- NEMA 4X (IP67) rated
- Powder coated aluminum housing
- 1/2˝ female NPT electrical connection
- 4-20mA modulating input
- Temperature limits range from -22 to 140°F (-30 to 60°C)
- Black body and dome indicator
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
