Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
| 5+ | $18.720 |
| 10+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-126
Newark Part No.82AK5853
Technical Datasheet
Gage Fluid ColorGreen
Volume1fl.oz (US)
Dispensing MethodBottle
Lubricator TypeOiler
For Use WithVertical manometers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1oz unbreakable plastic dispenser bottle
- Fluorescein green color concentrate
- Water coloring agent
- Not to be used full strength
- Not to be used full strength
- Contains a wetting agent to improve the meniscus characteristics
- Use in vertical manometers only
Technical Specifications
Gage Fluid Color
Green
Dispensing Method
Bottle
For Use With
Vertical manometers
SVHC
No SVHC (25-Jun-2025)
Volume
1fl.oz (US)
Lubricator Type
Oiler
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
