Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No672-5-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK7739
Product Range672 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,166.250 |
| 5+ | $2,057.940 |
| 10+ | $1,949.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,166.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No672-5-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AK7739
Product Range672 Series
Technical Datasheet
Operating Pressure Max100Inch-H2O
Voltage Rating35VDC
Product Range672 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
672-5-A is a series 672 low pressure transducer. The 672 also features a 0.25% FS accuracy, Very low ranges for a single connection pressure transducer. Typical applications include liquid level, flood warning, waste water, clean room, and open channel flow applications.
- Low range high accuracy provides precise control for process applications
- Operating pressure range from 0 to 100in water column
- 318 SS housing material
- 4-20mA, 2-wire output
- Temperature limits range from -40 to 212°F (-40 to 100°C)
- Large DIN 43650 connector with mating plug electrical connections
- 1/4"-18 NPT male process connector
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Operating Pressure Max
100Inch-H2O
Product Range
672 Series
Voltage Rating
35VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
